- RS Stock No.:
- 235-2535
- Mfr. Part No.:
- TQ8060 TQ8060 SR
- Brand:
- ABB
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$535.51
(exc. GST)
$589.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $535.51 |
- RS Stock No.:
- 235-2535
- Mfr. Part No.:
- TQ8060 TQ8060 SR
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB back plate for enclosure. It has 800 mm height and 600 mm width.
Steel material
Galvanized surface finishing
Galvanized surface finishing
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | SR/SRN |
Width | 600mm |
Height | 800mm |
Length | 800mm |
Material | Steel |
For Use With | Enclosure |
Related links
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1000mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 500mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1200mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1200mm H, 800mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 400mm...
- ABB SR/SRN Series Steel Back Plate, 800mm H, 800mm W, 800mm L for...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1000mm H, 800mm...