- RS Stock No.:
- 235-2513
- Mfr. Part No.:
- PTN1266K
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$750.20
(exc. GST)
$825.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $750.20 |
- RS Stock No.:
- 235-2513
- Mfr. Part No.:
- PTN1266K
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB SR2 series is the glazed door suitable for the SR2 enclosure. The material used for the door is the steel and it have powder coating surface finishing.
IP degree of protection is the IP65
Colour of the door is the grey
Colour of the door is the grey
Specifications
Attribute | Value |
---|---|
Door Type | Glazed Door |
Series | SR/SRN |
Width | 600mm |
Height | 1200mm |
Length | 1.2m |
Material | Steel |
RAL Code | RAL 7035 |
For Use With | Enclosure |
Related links
- ABB SR/SRN Series Steel RAL 7035 Blind Door, 1200mm H, 600mm W,...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 800mm H, 600mm W,...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 600mm H, 400mm W,...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 800mm H, 1.2m W,...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1200mm H, 600mm...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 600mm H, 1m W, 1m L...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 400mm H, 500mm W,...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 800mm H, 1m W, 1m L...