Better World
Schneider Electric NS Series Mounting Plate, 265mm H, 150mm W for Use with CRN, S3X, Spacial S3D, Thalassa PLM
- RS Stock No.:
- 221-0729
- Mfr. Part No.:
- NSYMPP32
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.62
(exc. GST)
$44.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.62 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0729
- Mfr. Part No.:
- NSYMPP32
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics insulating mounting plate for use with enclosure having dimensions of 300x200 mm made of polyester.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NS |
Width | 150mm |
Height | 265mm |
For Use With | CRN, S3X, Spacial S3D, Thalassa PLM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NS Series Mounting Plate, 265mm H, 150mm W for...
- Schneider Electric NS Series Mounting Plate, 325mm H, 250mm W for...
- Schneider Electric NS Series Mounting Plate, 765mm H, 550mm W for...
- Schneider Electric NS Series Mounting Plate, 1250mm H, 600mm W,...
- Schneider Electric NS Series Perforated Mounting Plate, 345mm H,...
- Schneider Electric Galvanised Steel Mounting Plate for Use with...
- Schneider Electric NS Series DIN Rail Chassis, 600mm H, 600mm W,...
- Schneider Electric NS Series DIN Rail Chassis, 800mm H, 600mm W,...