Schneider Electric Galvanised Steel Mounting Plate for Use with Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM
- RS Stock No.:
- 126-8176
- Mfr. Part No.:
- NSYMM53
- Brand:
- Schneider Electric
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$61.91
(exc. GST)
$68.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $61.91 |
- RS Stock No.:
- 126-8176
- Mfr. Part No.:
- NSYMM53
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Material | Galvanised Steel |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM |
Quantity | Plain Mounting Plate x 1 |
Related links
- Schneider Electric Galvanised Steel Mounting Plate for Use with...
- Schneider Electric NSYM Series Mounting Plate for Use with Spacial...
- Schneider Electric Galvanised Steel Perforated Mounting Plate,...
- Schneider Electric NS Series Mounting Plate, 325mm H, 250mm W for...
- Schneider Electric NSYCTL Series Front Plate, 150mm H, 600mm W for...
- Schneider Electric NSYCTL Series Front Plate, 150mm H, 400mm W for...
- Schneider Electric NSYMM Series Mounting Plate, 1200mm H, 600mm W...
- Schneider Electric NSYMPP Series Mounting Plate, 565mm H, 350mm W...