Better World
Schneider Electric NSYSPMP Series Mounting Plate, 250mm H, 250mm W, 1m L for Use with Spacial SF/SM/SFX
- RS Stock No.:
- 211-4042
- Mfr. Part No.:
- NSYSPMP25100
- Brand:
- Schneider Electric
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$210.48
(exc. GST)
$231.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $210.48 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4042
- Mfr. Part No.:
- NSYSPMP25100
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Special SF/SM. Partial mounting plate Size 247x1000 type Mounting plate By fixing element on structure location.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYSPMP |
Width | 250mm |
Height | 250mm |
Length | 1m |
For Use With | Spacial SF/SM/SFX |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSPMP Series Mounting Plate, 250mm H, 247mm...
- Schneider Electric NSYSPMP Series Mounting Plate, 400mm H, 1m W,...
- Schneider Electric NSYSPMP Series Mounting Plate, 400mm H, 1.2m W,...
- Schneider Electric NSYSPMP Series Mounting Plate, 400mm H, 1.6m W,...
- Schneider Electric NSYSPMP Series Mounting Plate, 600mm H, 600mm...
- Schneider Electric NSYSTMP Series Perforated Mounting Plate, 450mm...
- Schneider Electric NSYSTMP Series Perforated Mounting Plate, 800mm...
- Schneider Electric NSYSTMP Series Perforated Mounting Plate, 200mm...