Schneider Electric Steel Zinc Plated Enclosure Accessory, 800mm W, 225 mm L for Use with Spacial SMX, Spacial SM,

Subtotal (1 unit)*

$73.37

(exc. GST)

$80.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.37

*price indicative

RS Stock No.:
219-9855
Mfr. Part No.:
NSYSTMP2280
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Thickness

800mm

Width

800mm

Length

225mm

Material

Steel

Finish

Zinc Plated

For Use With

Spacial SMX, Spacial SM, Spacial SFX, Spacial SF

Mounting plate type

Telequick

Standards/Approvals

REACh Regulation

COO (Country of Origin):
IT
The Schneider Electric Spacial SF/SM perforated mounting plate has dimension as 224 x 800 mm. It has Multi-purpose application with mounting accessory. Telequick perforated plate. Fixing by fixing element on structure and cut-out dimensions 11 x 26 mm.

Zinc coated Surface finish

steel material is used

1 mounting plate fixing elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy