Better World
Schneider Electric Telequick Series Perforated Mounting Plate, 575mm H, 800mm W for Use with Mounting Accessory
- RS Stock No.:
- 211-8890
- Mfr. Part No.:
- NSYSTMP6080
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$243.81
(exc. GST)
$268.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $243.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8890
- Mfr. Part No.:
- NSYSTMP6080
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric spacial mounting plate has 600mm height and 708mm width. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | Telequick |
Width | 800mm |
Height | 575mm |
For Use With | Mounting Accessory |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric NS Series Perforated Mounting Plate, 575mm H,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...