Better World
Schneider Electric NSYPMM Series Mounting Plate, 640mm H, 375mm W for Use with PLA enclosure
- RS Stock No.:
- 219-9735
- Mfr. Part No.:
- NSYPMM75
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$112.22
(exc. GST)
$123.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $112.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9735
- Mfr. Part No.:
- NSYPMM75
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa PLA/PHD metallic mounting plate for enclosure H is500 x W is750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8) and Plain mounting plate with 150 Kg permanent permissible load. It can be installed in enclosure with inverted dimensions.
Galvanised Steel material is used
Grey RAL 7035 colour
Grey RAL 7035 colour
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYPMM |
Width | 375mm |
Height | 640mm |
For Use With | PLA enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Thalassa PLA Series Mounting Plate, 640mm H,...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 625mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 1000mm H, 1.25m W...
- Schneider Electric NSYP Series Mounting Plate, 890mm H, 375mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 270mm H, 360mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 540mm H, 720mm W...