Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate, 350mm W, 565 mm L for Use with Spacial
- RS Stock No.:
- 219-9724
- Mfr. Part No.:
- NSYMPP64
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$90.25
(exc. GST)
$99.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.25 |
*price indicative
- RS Stock No.:
- 219-9724
- Mfr. Part No.:
- NSYMPP64
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Thickness | 350mm | |
| Width | 350mm | |
| Length | 565mm | |
| Material | Fibreglass Reinforced Polyester | |
| For Use With | Spacial CRN, Thalassa PLM, Spacial S3X, Spacial S3D | |
| Mounting plate type | Direct | |
| Standards/Approvals | China RoHS Declaration, REACh Regulation, REACH Declaration, China RoHS Regulation, EU RoHS Declaration, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Mounting Plate | ||
Product Type Mounting Plate | ||
Thickness 350mm | ||
Width 350mm | ||
Length 565mm | ||
Material Fibreglass Reinforced Polyester | ||
For Use With Spacial CRN, Thalassa PLM, Spacial S3X, Spacial S3D | ||
Mounting plate type Direct | ||
Standards/Approvals China RoHS Declaration, REACh Regulation, REACH Declaration, China RoHS Regulation, EU RoHS Declaration, EU RoHS Directive | ||
- COO (Country of Origin):
- ES
The Schneider Electric Insulating mounting plate for enclosure has dimension as H600xW400mm .It has Multi-purpose application. Screwed on back studs - screw type M8 by fixing element.
Fibreglass reinforced polyester material
Related links
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 325 mm L for Use with CRN,
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 800 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 265 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 700 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 1000 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Enclosure Mount Plate 500 mm L for Use with
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 565 mm L for Use with Thalasa PLM, Spacial
- Bopla Fibreglass Reinforced Polyester Mounting Plate 360 mm L for Use with Enclosure
