Schneider Electric Polyester Enclosure Accessory Insulating Mount Plate, 241mm W, 291 mm L for Use with Thalassa TBS,
- RS Stock No.:
- 219-9673
- Distrelec Article No.:
- 304-09-066
- Mfr. Part No.:
- NSYAMPA2924TB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$63.88
(exc. GST)
$70.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.88 |
*price indicative
- RS Stock No.:
- 219-9673
- Distrelec Article No.:
- 304-09-066
- Mfr. Part No.:
- NSYAMPA2924TB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Sub Type | Insulating Mount Plate | |
| Width | 241mm | |
| Thickness | 241mm | |
| Length | 291mm | |
| Material | Polyester | |
| Mounting plate type | Insulated | |
| For Use With | Thalassa TBS, Thalassa TBP | |
| Standards/Approvals | REACh Regulation, REACH Declaration, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Sub Type Insulating Mount Plate | ||
Width 241mm | ||
Thickness 241mm | ||
Length 291mm | ||
Material Polyester | ||
Mounting plate type Insulated | ||
For Use With Thalassa TBS, Thalassa TBP | ||
Standards/Approvals REACh Regulation, REACH Declaration, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration | ||
- COO (Country of Origin):
- ES
The Schneider Electric Actassi perforated roof plate has 419 mm is fixing centres. It has removable plate made from folded sheet steel, to be installed on roof ref. NSYSRSYS8. Optional installation of roof elevators for aeration, ref. NSYEX206, cable-gland plates and fans.
Plates supplied without screws
Polyester material is used
Grey colour
Related links
- Schneider Electric Polyester Enclosure Accessory Insulating Mount Plate 241 mm L for Use with Thalassa TBS,
- Schneider Electric Polyester Mounting Plate Mounting Plate 270 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Mounting Plate Mounting Plate 1 m L for Use with Thalassa PLA
- Schneider Electric Polyester Mounting Plate Mounting Plate 360 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Insert for Use with Thalassa PLM
- Schneider Electric Polyester Cover 270 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Charged with Fibreglass Gland Plate Enclosure Gland Plate 5 mm L for Use with
- Schneider Electric Polyester Mounting Plate Mounting Plate 640 mm L for Use with PLA Enclosure
