Better World
Schneider Electric NSYT Series RAL 7035 Cover, 540mm H, 540mm W for Use with Thalassa PLS
- RS Stock No.:
- 211-0987
- Mfr. Part No.:
- NSYTPLSP5454G
- Brand:
- Schneider Electric
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$258.80
(exc. GST)
$284.68
(inc. GST)
Units | Per unit |
1 + | $258.80 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0987
- Mfr. Part No.:
- NSYTPLSP5454G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric opaque polyester cover has dimensions 540x540x45cm. This cover is used with Thalassa range for multipurpose application. The mounting location the cover front. The colour of the cover is grey. The fixing of cover is done with screw.
The material used for the cover is polyester
Ambient air temperature for storage -30 to 70 °C
Ambient air temperature for storage -30 to 70 °C
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Series | NSYT |
Width | 540mm |
Height | 540mm |
RAL Code | RAL 7035 |
For Use With | Thalassa PLS |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSY2SP Series RAL 7035 Side Panel 800mm W, for...
- Schneider Electric NSYDPLM Series RAL 7035 Plain Door 215mm W,...
- Schneider Electric NSYCTL Series RAL 7035 Front Panel 300mm W, for...
- Schneider Electric NS Series RAL 7035 Blanking Plate 330mm W...
- Schneider Electric NSYE Series RAL 7035 Gland Plate, 960mm W for...
- Schneider Electric RAL 7035 Gland Plate 215mm W for Use with Cable...
- Schneider Electric NSYMUC Series RAL 7035 Cover Plate 800mm W for...
- Schneider Electric NS Series RAL 7035 Blanking Plate Spacial S3D