Schneider Electric NSY Series RAL 7035 PE, Steel Gland Plate, 140mm H, 140mm W, 80mm L for Use with Panelset S3D
- RS Stock No.:
- 654-355
- Mfr. Part No.:
- NSYTLA
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.65 |
*price indicative
- RS Stock No.:
- 654-355
- Mfr. Part No.:
- NSYTLA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 140mm | |
| Height | 140mm | |
| Length | 80mm | |
| RAL Code | RAL 7035 | |
| Material | PE, Steel | |
| For Use With | Panelset S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 140mm | ||
Height 140mm | ||
Length 80mm | ||
RAL Code RAL 7035 | ||
Material PE, Steel | ||
For Use With Panelset S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard cable gland plate is designed for PanelSeT S3D and CRNG enclosures, offering versatile cable entry management for multi-purpose applications. It is constructed from durable steel and finished with epoxy-polyester powder in RAL7035 grey. The plate includes 102 pre-marked cut-out positions for 25 mm cable entries, allowing flexible customization on-site.
Simple installation using fixing elements
Ensures effective gasket compression
RoHS and REACH compliant
Ensures effective gasket compression
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series RAL 7035 PE 545mm H 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 245mm H 400mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 5mm H 220mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 5mm H 220mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 140mm W, 80mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 140mm W, 245mm L for Use with Panelset S3Hd
- Schneider Electric PanelSeT Series Steel Mounting Plate 165mm W for Use with Thalassa TBP Enclosure, Thalassa
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 250mm L for Use with Enclosure

