Better World
Schneider Electric Steel Mounting Plate, 140mm H, 165mm W for Use with Thalassa TBP Enclosure, Thalassa TBS Enclosure
- RS Stock No.:
- 689-9834
- Mfr. Part No.:
- NSYAMPM1916TB
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.97
(exc. GST)
$15.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.97 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 689-9834
- Mfr. Part No.:
- NSYAMPM1916TB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Plates for industrial casing
Mounting plates for industrial casing
Available in galvanised steel or insulating material.
Fixed by self-tapping screws, Ø 4 mm (not supplied).
Available in galvanised steel or insulating material.
Fixed by self-tapping screws, Ø 4 mm (not supplied).
Sarel accessories
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 165mm |
Height | 140mm |
Material | Steel |
For Use With | Thalassa TBP Enclosure, Thalassa TBS Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Steel Mounting Plate, 165mm H, 215mm W for Use...
- Schneider Electric Steel Mounting Plate, 265mm H, 315mm W for Use...
- Schneider Electric Hinge for Use with Thalassa TBP Enclosure,...
- Hammond Steel Mounting Plate, 140mm W, 140mm L for Use with 1554 &...
- Schneider Electric NSYAMPA Series Mounting Plate, 241mm H, 194mm W...
- Fibox Steel Mounting Plate, 1.5mm H, 165mm W, 105mm L for Use with...
- Schneider Electric NSYAMPA Series Mounting Plate, 291mm H, 241mm W...
- Schneider Electric NSYA Series Mounting Plate, 215mm H, 265mm W...