Schneider Electric NSY Series RAL 7035 PE, Steel Gland Plate, 5mm H, 500mm W, 220mm L for Use with Panelset S3Hd
- RS Stock No.:
- 654-314
- Mfr. Part No.:
- NSYTLG2FL
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$123.03
(exc. GST)
$135.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.03 |
*price indicative
- RS Stock No.:
- 654-314
- Mfr. Part No.:
- NSYTLG2FL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 500mm | |
| Height | 5mm | |
| Length | 220mm | |
| RAL Code | RAL 7035 | |
| Material | PE, Steel | |
| For Use With | Panelset S3Hd | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 500mm | ||
Height 5mm | ||
Length 220mm | ||
RAL Code RAL 7035 | ||
Material PE, Steel | ||
For Use With Panelset S3Hd | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT cable gland plate is designed for use with S3D and CRNG enclosures, featuring two FL21 membrane cut-outs for efficient cable management. Constructed from durable steel with a grey (RAL 7035) epoxy-polyester powder finish, it ensures corrosion resistance and longevity. The plate includes a separate polyethylene foam gasket for secure sealing and is fixed at the enclosure bottom. Its dimensions and cut-out sizes are optimized for seamless integration with compatible PanelSeT systems.
Durable construction
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series RAL 7035 PE 5mm H 220mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 140mm H 80mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 545mm H 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 245mm H 400mm L for Use with Panelset S3D
- Schneider Electric NSY Series Aluminium Gland Plate 345mm W, 130mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 495mm W, 495mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 140mm W, 245mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 140mm W, 80mm L for Use with Panelset S3Hd

