nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 400 mm x 55 mm x 600mm

Subtotal (1 unit)*

$170.38

(exc. GST)

$187.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.38

*price indicative

RS Stock No.:
275-445
Mfr. Part No.:
OPCP406006EE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Extension Frame

Product Type

Extension Frame

Length

55mm

For Use With

Enclosure

Width

600mm

Material

Polycarbonate

Height

400mm

Colour

Light Grey

Series

OPCP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Extension Frame is expertly designed to accommodate additional depth requirements in terminal boxes, providing a robust solution for systems that demand versatility. Crafted from high-quality polycarbonate, this frame seamlessly integrates with OABP and OPCP terminal boxes, making it an invaluable addition for projects that require extra space. With its smooth finish and light grey colour, it not only enhances the aesthetics of your setup but also offers enduring reliability in demanding environments.

Light grey colour for easy integration into various settings

Single piece packaging ensures convenience for handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy