Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 255 mm H, 590mm W, 600 mm D, 1.02 m L For Use With Enclosure
- RS Stock No.:
- 259-257
- Mfr. Part No.:
- 284241 XSFB1006
- Brand:
- Eaton
Subtotal (1 unit)*
$837.26
(exc. GST)
$920.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.26 |
*price indicative
- RS Stock No.:
- 259-257
- Mfr. Part No.:
- 284241 XSFB1006
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 590mm | |
| Height | 255mm | |
| Depth | 600mm | |
| Length | 1.02m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 590mm | ||
Height 255mm | ||
Depth 600mm | ||
Length 1.02m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a robust solution tailored for your electrical distribution demands. Offering a versatile basic frame designed for dimensions of 1000x600mm, it is constructed from durable steel, ensuring longevity and reliability. Finished in a sleek grey, this product is engineered to blend seamlessly into various environments while maintaining optimal performance. Its thoughtful design includes a powder coating, providing superior protection against wear and tear. It is perfect for a variety of installations, ensuring compliant and efficient operation in any setting. The product is ideal for builders, contractors, and technicians seeking reliable electrical solutions without compromise.
Constructed with high-quality steel for enhanced durability
Designed to accommodate enclosures measuring 1000mm in width and 600mm in depth
Incorporates IK10 impact strength, offering superior resistance to mechanical impacts
Features a powder-coated finish, enhancing longevity and resilience
Supports a maximum load capacity tailored for safety and reliability
Offers a lightweight design, facilitating easier installation and manoeuvrability
Provides user-friendly mounting options with depth adjustment capabilities
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 435 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 1220 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 600 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1000 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 583mm W 805 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1010 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
