Spelsberg Mounting Plate, 2.5mm H, 143mm W, 171mm L for Use with TG 2015
- RS Stock No.:
- 772-1145
- Mfr. Part No.:
- 18600901
- Brand:
- Spelsberg
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.53
(exc. GST)
$20.38
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $18.53 |
12 + | $18.21 |
- RS Stock No.:
- 772-1145
- Mfr. Part No.:
- 18600901
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 143mm |
Height | 2.5mm |
Length | 171mm |
For Use With | TG 2015 |
Related links
- Spelsberg Mounting Plate, 2.5mm H, 113mm W, 171mm L for Use with TG 2012
- Spelsberg Mounting Plate, 2.5mm H, 73mm W, 91mm L for Use with TG 1208
- Spelsberg Mounting Plate, 2.5mm H, 152mm W, 220mm L for Use with TG 2516
- Spelsberg Mounting Plate, 2.5mm H, 113mm W, 131mm L for Use with TG 1612
- Spelsberg Mounting Plate, 2.5mm H, 73mm W, 131mm L for Use with TG 1608
- Spelsberg Mounting Plate, 2.5mm H, 53mm W, 73mm L for Use with TG 88
- Spelsberg Mounting Plate, 2.5mm H, 222mm W, 270mm L for Use with TG 3023
- Spelsberg Mounting Plate, 2.5mm H, 93mm W, 113mm L for Use with AL 1212