Rittal Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 611 x 235 x 25mm
- RS Stock No.:
- 457-1051
- Mfr. Part No.:
- 2473000
- Brand:
- Rittal
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$226.89
(exc. GST)
$249.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 5 | $226.89 |
| 6 + | $218.43 |
*price indicative
- RS Stock No.:
- 457-1051
- Mfr. Part No.:
- 2473000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Rain Canopy | |
| Length | 611mm | |
| For Use With | AE Compact Enclosure | |
| Width | 235mm | |
| Material | Stainless Steel | |
| Dimensions | 611 x 235 x 25mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Rain Canopy | ||
Length 611mm | ||
For Use With AE Compact Enclosure | ||
Width 235mm | ||
Material Stainless Steel | ||
Dimensions 611 x 235 x 25mm | ||
Height 25mm | ||
- COO (Country of Origin):
- GB
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Black Plastic Handles - available separately
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 250 x 391 x 25mm
- Rittal Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 211 x 180 x 25mm
- Rittal Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 210 x 500 x 25mm
- Rittal AE Series Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 210 x 300 x 25mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures, 800 x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures, 400 x 210mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures, 600 x 210mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures, 800 x 300mm
