Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 750 mm x 1m
- RS Stock No.:
- 288-2170
- Mfr. Part No.:
- NSYPMB710
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$342.50
(exc. GST)
$376.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.50 |
*price indicative
- RS Stock No.:
- 288-2170
- Mfr. Part No.:
- NSYPMB710
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 1m | |
| Material | Bakelite | |
| Height | 750mm | |
| Colour | Black | |
| Mounting plate type | Insulated | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With Thalassa Thalassa PLA | ||
Width 1m | ||
Material Bakelite | ||
Height 750mm | ||
Colour Black | ||
Mounting plate type Insulated | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric bakelite insulating mounting plate is a durable and reliable accessory for Thalassa enclosures. With a height of 750mm and width of 1000mm, it is designed for multi-purpose applications. The plate is made of black Bakelite material and can hold a maximum load of 150kg. It is compatible with Thalassa Thalassa PLA range enclosures, making it a perfect mounting solution for various devices.
Insulating mounting plate made of Bakelite for Thalassa enclosures
Height of 750mm and width of 1000mm with a thickness of 5mm
Can hold a permanent load of up to 150kg
Compatible with Thalassa Thalassa PLA range enclosures
Easy installation with screws on back inserts location
Related links
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1250 mm x 1250 mm x 1.25m
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1250 mm x 1.25 m x 500mm
- Schneider Electric PanelSeT Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1000 mm x 750 mm x 750mm
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa PLA 1000 mm x 125 mm x 750mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa 1500 mm x 500 mm x 500mm
- Schneider Electric PanelSeT Series Enclosure Profile 70 mm L For Use With Thalassa PLA
