Fibox FP Series Plastic Front Plate 580 mm x 600 mm x 400mm
- RS Stock No.:
- 284-9124
- Mfr. Part No.:
- FP 6040-D
- Brand:
- Fibox
Subtotal (1 unit)*
$237.93
(exc. GST)
$261.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.93 |
*price indicative
- RS Stock No.:
- 284-9124
- Mfr. Part No.:
- FP 6040-D
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 600mm | |
| Width | 400mm | |
| Material | Plastic | |
| Height | 580mm | |
| Series | FP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 600mm | ||
Width 400mm | ||
Material Plastic | ||
Height 580mm | ||
Series FP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox Swing door or front plate is likely used as an access point or cover for 615x415x230 mm size enclosure.
Non insulated
Suitable for enclosure
- RS Stock No. 0231836
- Mfr. Part No. 114678 XLST545
Each
$128.18
- RS Stock No. 0245853
- Mfr. Part No. 132954 XLST3F45
Each
$124.16
- RS Stock No. 0117639
- Mfr. Part No. MIZR4
Each
$266.33
- RS Stock No. 0230984
- Mfr. Part No. 110319 XME1204M-1
Each
$173.58
Related links
- Fibox FP Series Plastic Front Plate 500 mm x 500 mm x 400mm
- Fibox FP Series Plastic Front Plate 700 mm x 700 mm x 500mm
- Fibox FP Series Plastic Front Plate 300 mm x 300 mm x 200mm
- Fibox FP Series Plastic Front Plate 800 mm x 800 mm x 600mm
- Fibox FP Series Plastic Front Plate 1000 mm x 1 m x 800mm
- Fibox FP Series Plastic Front Plate 300 mm x 400 mm x 300mm
- Fibox FP Series Aluminium Front Panel for Use with Enclosures 168 mm x 268 mm x 168mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 580 mm x 600 mm x












