RS Better World
Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT G Door, PrismaSeT P
- RS Stock No.:
- 288-0873
- Mfr. Part No.:
- LVS07941
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.20
(exc. GST)
$70.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0873
- Mfr. Part No.:
- LVS07941
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock | |
| Accessory Type | Lock Barrel | |
| For Use With | PrismaSeT G Door, PrismaSeT P | |
| Colour | Natural | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock | ||
Accessory Type Lock Barrel | ||
For Use With PrismaSeT G Door, PrismaSeT P | ||
Colour Natural | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CN
The Schneider Electric High quality lock accessory designed for use with the PrismaSeT range. This lock comes with a set of 2 keys, making it convenient for quick and easy replacement. With a key lock mechanism and a net weight of 0.02 kg, this lock is perfect for securing PrismaSeT enclosures.
Lock accessory for PrismaSeT range
Comes with 2 keys for easy replacement
Key lock mechanism for security
Lightweight design with a net weight of 0.02 kg
Compatible with PrismaSeT P and G doors
RS Better World
- RS Stock No. 2880875
- Mfr. Part No. LVS07943
Each
$44.82
RS Better World
- RS Stock No. 2880872
- Mfr. Part No. LVS07940
Each
$52.89
RS Better World
- RS Stock No. 2880876
- Mfr. Part No. LVS07944
Each
$51.32
RS Better World
- RS Stock No. 2881389
- Mfr. Part No. LVS09942
Each
$271.97
Related links
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT G Door, PrismaSeT P
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT P, PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Locking Accessory for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Rubber Cable Trunking for Use with PrismaSeT PrismaSeT P Door, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP41 Transparent Door, 780 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Sealing Kit for Use with PrismaSeT G Door 5300 mm x 5.3 m x 600mm












