nVent SCHROFF 20817 Series Polycarbonate Handle for Use with Front Panels 15.4 mm x 18.9 mm x 14mm
- RS Stock No.:
- 287-9760
- Mfr. Part No.:
- 20817329
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$7.04
(exc. GST)
$7.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.04 |
*price indicative
- RS Stock No.:
- 287-9760
- Mfr. Part No.:
- 20817329
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Handle | |
| Length | 18.9mm | |
| For Use With | Front Panels | |
| Width | 14mm | |
| Material | Polycarbonate | |
| Height | 15.4mm | |
| Colour | Black | |
| Series | 20817 | |
| Standards/Approvals | R22-R24, IEC 60297-3-101, HL3, EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Handle | ||
Length 18.9mm | ||
For Use With Front Panels | ||
Width 14mm | ||
Material Polycarbonate | ||
Height 15.4mm | ||
Colour Black | ||
Series 20817 | ||
Standards/Approvals R22-R24, IEC 60297-3-101, HL3, EN 45545-2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff trapezoid form 1 extractor handle is designed for extracting PCBs and needs to be assembled into the slot of the front panel for proper operation.
Material polycarbonate
Flammability rating UL 94V-0
- RS Stock No. 2879761
- Mfr. Part No. 20817330
Each
$7.02
- RS Stock No. 0117273
- Mfr. Part No. FPZR30
Each
$232.45
- RS Stock No. 2805467
- Mfr. Part No. EKH 80-T cover
Each (In a Pack of 8)
$55.261
- RS Stock No. 2805468
- Mfr. Part No. EKHA base
Each (In a Pack of 8)
$95.418
Related links
- nVent SCHROFF 20817 Series Polycarbonate Handle for Use with Front Panels 15.4 mm x 18.9 mm x 14mm
- nVent SCHROFF 20817 Series Aluminium Front Panel 128.4 mm x 20mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF 20817 Series for Use with Front-Platten, 10 Per Pack Piece(s) 44.7 mm 19.8mm
- nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 14mm
- nVent-SCHROFF 20817 PCB Mount Enclosure












