Fischer Elektronik D KOH 02 Series Panel, 44 x 105mm
- RS Stock No.:
- 285-7311
- Distrelec Article No.:
- 150-69-920
- Mfr. Part No.:
- D KOH 02 KOH 02 ME
- Brand:
- Fischer Elektronik
Price Each**
$45.55
(exc. GST)
$50.11
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $45.55 |
**price indicative
- RS Stock No.:
- 285-7311
- Distrelec Article No.:
- 150-69-920
- Mfr. Part No.:
- D KOH 02 KOH 02 ME
- Brand:
- Fischer Elektronik
- COO (Country of Origin):
- DE
Related links
- EAO Series 02 Series Panel Mount Buzzer 85dB at 1 m, Single-Tone
- Fischer Elektronik Self-Adhesive Thermal Interface Pad 0.37W/m·K, Polyamide
- Georg Fischer PP Black Pipe Clip 9mm
- Schneider Electric NSYCAP Series Cover with Filter 373mm W, For...
- nVent RAYCHEM Trace Heating Connection Kit 42mm x 270mm x 105mm
- Fischer Elektronik Heatsink 23 x 13 x 10mm, Solder
- Fischer Elektronik Heatsink 23 x 8 x 10mm, Solder
- Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K