Fibox CLI Series Stainless Steel Locking System for Use with Cabinets or Enclosures 17 mm x 40 mm x 30mm
- RS Stock No.:
- 284-9096
- Mfr. Part No.:
- CLI ARCA 1242E
- Brand:
- Fibox
Subtotal (1 unit)*
$58.19
(exc. GST)
$64.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.19 |
*price indicative
- RS Stock No.:
- 284-9096
- Mfr. Part No.:
- CLI ARCA 1242E
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Locking System | |
| Accessory Type | Locking System | |
| Length | 40mm | |
| For Use With | Cabinets or Enclosures | |
| Width | 30mm | |
| Material | Stainless Steel | |
| Height | 17mm | |
| Series | CLI | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Locking System | ||
Accessory Type Locking System | ||
Length 40mm | ||
For Use With Cabinets or Enclosures | ||
Width 30mm | ||
Material Stainless Steel | ||
Height 17mm | ||
Series CLI | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox Locking system is a half cylinder locking 1242E system. This is refers to a type of locking mechanism or system.
Non insulated
Made by stainless steel material
- RS Stock No. 2849101
- Mfr. Part No. CLI ARCA S8
Each
$48.05
- RS Stock No. 2849097
- Mfr. Part No. CLI ARCA 405E
Each
$50.14
- RS Stock No. 2849098
- Mfr. Part No. CLI ARCA 455E
Each
$50.19
- RS Stock No. 2849102
- Mfr. Part No. CLI ARCA V2432E
Each
$50.19
Related links
- Fibox CLI Series Stainless Steel Lock Insert for Use with Enclosures 17 mm x 40 mm x 30mm
- Fibox CLI Series Stainless Steel Locking System 17 mm x 40 mm x 30mm
- Fibox LIS Series Polyamide Locking System 40 mm x 60 mm x 30mm
- Fibox LIS Series Polycarbonate Lock Insert for Use with ARCA Enclosure
- Fibox CLI ARCA Series Stainless Steel Lock
- Fibox LIS ARCA Series Polyamide Padlock Handle 40 mm x 40 mm x 30mm
- Fibox LIS ARCA Series Polyamide Triangular Lock Insert 30 mm x 40 mm x 30mm
- Fibox LIS Series Polyamide Locking Nut 30 mm x 40 mm x 30mm











