nVent HOFFMAN EHTC Series Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm

Subtotal (1 unit)*

$38.17

(exc. GST)

$41.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.17

*price indicative

RS Stock No.:
275-596
Mfr. Part No.:
EHTC2150G
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Gland Plate

Length

84mm

For Use With

Enclosure

Width

216mm

Material

Steel

Height

25mm

Colour

Light Grey

IP Rating

IP65

Mounting plate type

FL21

Series

EHTC

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman FL21 plastic cable gland plate is designed as a versatile solution for effective cable management, ideal for securing cables and various tubing types. Crafted for seamless installation directly onto enclosures, the plate accommodates both DIY enthusiasts and professional electricians by minimizing labour efforts. With a robust construction from mild steel, it ensures durability while being aesthetically pleasing in a light grey, powder coated finish.

Engineered from halogen free materials reinforcing safety compliance

IP65 rated for exceptional protection against dust and water ingress

Supplied with comprehensive mounting accessories for hassle free setup

Light grey colour ensures compatibility with various environments

Powder coated finish provides added resistance against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy