Phoenix Contact UCS Series Polycarbonate Enclosure Adapter for Use with UCS Housing for 67 mm Variants 16.1 mm x 16.1 mm
- RS Stock No.:
- 284-6226
- Mfr. Part No.:
- 2203399
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6226
- Mfr. Part No.:
- 2203399
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Adapter | |
| Product Type | Adapter | |
| Length | 16.1mm | |
| For Use With | UCS Housing for 67 mm Variants | |
| Width | 16.1mm | |
| Material | Polycarbonate | |
| Height | 16.1mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Adapter | ||
Product Type Adapter | ||
Length 16.1mm | ||
For Use With UCS Housing for 67 mm Variants | ||
Width 16.1mm | ||
Material Polycarbonate | ||
Height 16.1mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact height adapter for UCS housing for 67mm variants can be customized with identical receptacles in the housing, and features different colors for enhanced recognition both inside and outside the control cabinet.
IP40 rated protection
Operational temperature -40 to 105 °C
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with UCS Housing for 67 mm Variants 16.1 mm x 16.1 mm x
- Phoenix Contact UCS Series Polycarbonate Enclosure Adapter for Use with UCS Housing for 67 mm Variants 16.1 mm x 25 mm x
- Phoenix Contact UCS Series Polycarbonate Height Section for Use with UCS Housing for 67 mm Variants 16.1 mm x 25 mm x
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm in Size 59.4 mm x 67 mm
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 67
- Phoenix Contact UCS Series, Polycarbonate 87 mm 87 mm DIN Rail Enclosure 87mm












