Phoenix Contact UCS Series Shelf, IP40

Subtotal (1 pack of 10 units)*

$591.54

(exc. GST)

$650.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$59.154$591.54

*price indicative

RS Stock No.:
284-6192
Mfr. Part No.:
2203354
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Shelf

IP Rating

IP40

Series

UCS

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Housing half Shell for creating a UCS housing of 195 x 145 mm. It offers high degree of application flexibility, thanks to the modular housing design. The flexible PCB attachment, adapts to virtually all form factors.

Reduced logistics outlay

IP40 degree of protection

Practical customization options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy