Phoenix Contact HSCP-SP Series 10.9 mm 21.6 mm Filler Plug 18.8mm
- RS Stock No.:
- 284-6110
- Mfr. Part No.:
- 2202610
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$320.50
(exc. GST)
$352.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.41 | $320.50 |
*price indicative
- RS Stock No.:
- 284-6110
- Mfr. Part No.:
- 2202610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Length | 21.6mm | |
| Width | 18.8mm | |
| Colour | Light Grey | |
| Series | HSCP-SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, RoHS | |
| Height | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Length 21.6mm | ||
Width 18.8mm | ||
Colour Light Grey | ||
Series HSCP-SP | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, RoHS | ||
Height 10.9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Filler plugs designed for fully closed device fronts are constructed with plastic that adheres to the UL94 V0 standard, ensuring compliance with stringent flammability requirements.
RoHS compliant
