Bow handle/aluminium 88mm
- RS Stock No.:
- 283-5488
- Distrelec Article No.:
- 148-16-051
- Mfr. Part No.:
- 277.2
- Brand:
- Mentor
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$26.41
(exc. GST)
$29.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.41 |
- RS Stock No.:
- 283-5488
- Distrelec Article No.:
- 148-16-051
- Mfr. Part No.:
- 277.2
- Brand:
- Mentor
Related links
- Bow handle/steel 100mm
- TR Fastenings Black Hands Free Door Opener
- Rittal Aluminium Handle for Use with Enclosure
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid,...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- nVent SCHROFF Grey Aluminium Front Panel, 3U, 42HP, 480 x 88mm
- Takachi Electric Industrial Grey Aluminium Project Box, 280 x 320 x 88mm
- Takachi Electric Industrial Grey Aluminium Project Box, 280 x 210 x 88mm