nVent SCHROFF 20818 Series Aluminium, Anodized Plug-in Unit Kit
- RS Stock No.:
- 283-5433
- Distrelec Article No.:
- 302-57-978
- Mfr. Part No.:
- 20818-023
- Brand:
- nVent SCHROFF
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.14
(exc. GST)
$24.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.14 |
- RS Stock No.:
- 283-5433
- Distrelec Article No.:
- 302-57-978
- Mfr. Part No.:
- 20818-023
- Brand:
- nVent SCHROFF
Related links
- nVent-SCHROFF 20818 Series Aluminium Front Panel, 128.4 x 35.2mm
- nVent-SCHROFF 20818 Series Aluminium Front Panel, 128.4 x 60.6mm
- nVent-SCHROFF 20818 Series Aluminium Front Panel, 128.4 x 14.9mm
- nVent SCHROFF Plug-in Unit Kit, 6U, 6HP
- nVent SCHROFF Plug-in Unit Kit, 6U, 8HP
- nVent-SCHROFF 20818 Series Front Panel, 1 Piece(s), 128.4 x 40.3mm
- nVent-SCHROFF 20818 Series Front Panel, 1 Piece(s), 128.4 x 20mm
- nVent-SCHROFF 20818 Series Front Panel, 1 Piece(s), 128.4 x 50.5mm