Fibox EKJ Series Polycarbonate Cover for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- RS Stock No.:
- 280-5472
- Mfr. Part No.:
- EKJ 80-G cover
- Brand:
- Fibox
Subtotal (1 pack of 8 units)*
$601.69
(exc. GST)
$661.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $75.211 | $601.69 |
*price indicative
- RS Stock No.:
- 280-5472
- Mfr. Part No.:
- EKJ 80-G cover
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 280mm | |
| For Use With | EKJ Enclosures | |
| Width | 190mm | |
| Material | Polycarbonate | |
| Height | 280mm | |
| Colour | Light Grey | |
| Series | EKJ | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 280mm | ||
For Use With EKJ Enclosures | ||
Width 190mm | ||
Material Polycarbonate | ||
Height 280mm | ||
Colour Light Grey | ||
Series EKJ | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKJ80-G
The Fibox cover used with EKJ enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKJ Series Polycarbonate Cover for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKJB Series Polycarbonate Cabinet Base for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKM Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 190mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 190mm
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 190mm
