Schneider Electric Unica Pro Series TPE Frame for Use with Switches x 298 mm x 85mm
- RS Stock No.:
- 276-2201
- Mfr. Part No.:
- NU400818
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.22
(exc. GST)
$33.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.22 |
*price indicative
- RS Stock No.:
- 276-2201
- Mfr. Part No.:
- NU400818
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate Frame | |
| Accessory Type | Frame | |
| Length | 298mm | |
| For Use With | Switches | |
| Width | 85mm | |
| Material | TPE | |
| IP Rating | IP21D | |
| Series | Unica Pro | |
| Standards/Approvals | IEC 60669-1, IEC 60884-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate Frame | ||
Accessory Type Frame | ||
Length 298mm | ||
For Use With Switches | ||
Width 85mm | ||
Material TPE | ||
IP Rating IP21D | ||
Series Unica Pro | ||
Standards/Approvals IEC 60669-1, IEC 60884-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Cover Frame for 4 gangs provides solution for horizontal or vertical installation. This cover frame features a sleek white color that complements various settings. Constructed with durable materials, including thermoplastic ABS UV stabilized for the cover frame and polycarbonate for the intermediate plate, this frame ensures durability. With a quadruple configuration, it accommodates 4 x 2 modules and utilizes a clip in fixing mode for easy installation. The cover frame adheres to high standards.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
IP21D degree of protection
Related links
- Schneider Electric Unica Pro Series Thermoplastic Frame for Use with Switches x 298 mm x 85mm
- Schneider Electric Unica Pro Series Thermoplastic Frame for Use with Switches x 227 mm x 85mm
- Schneider Electric Unica Pro Series Thermoplastic Frame for Use with Switches x 85 mm x 85mm
- Schneider Electric Unica Pro Series Thermoplastic Frame for Use with Switches x 156 mm x 85mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 298 mm x 298 mm x
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 298 mm x 298 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 298 mm x 1.002m
- Schneider Electric New Unica Series Thermoplastic Frame x 90 mm x 80mm
