Schneider Electric Multifix Series Bracket 50 mm x 470 m x 103mm

Subtotal (1 unit)*

$2.82

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.82

*price indicative

RS Stock No.:
275-8752
Mfr. Part No.:
ALB71391
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Bracket

Accessory Type

Bracket

Length

470m

Width

103mm

Height

50mm

Series

Multifix

Standards/Approvals

REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Multifix Modulo box fixing product is for door frame mounting support.

Blue colour body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy