- RS Stock No.:
- 270-1570
- Mfr. Part No.:
- STBH02
- Brand:
- nVent HOFFMAN
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$11.89
(exc. GST)
$13.08
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $11.89 | $23.78 |
*price indicative
- RS Stock No.:
- 270-1570
- Mfr. Part No.:
- STBH02
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman hinges using this accessory the cover can be hinged. The cover can be opened quickly, and the risk of losing it becomes non-existent when using hinges on terminal boxes.
Zinc plated steel material
Specifications
Attribute | Value |
---|---|
Type | Hinge |
Length | 35mm |
For Use With | Enclosures |
Width | 23mm |
Material | Mild Steel |
Dimensions | 35 x 23 x 8mm |
Series | STB |
Related links
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 300 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 300 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 300 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 400 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 400 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 200 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 150 mm x...
- nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 400 mm x...