Legrand Metal Door Stop for Use with Cabinet
- RS Stock No.:
- 266-0420
- Mfr. Part No.:
- 0 473 02
- Brand:
- Legrand
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$286.88
(exc. GST)
$315.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $286.88 |
- RS Stock No.:
- 266-0420
- Mfr. Part No.:
- 0 473 02
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Metal Gland Plate, 824mm W for Use with Cabinet
- Legrand Metal Upright, 510mm W, 1.866m L For Use With Cabinet
- Legrand Metal for Use with Cabinet, 30 x 52mm
- Door Stops
- ABB Metal Door Stopper, 250mm Long
- Legrand Metal Fixing Lug for Use with M4 Screws
- Legrand Metal Upright, 29mm W, 437mm L
- Legrand Metal Cover, 430mm W for Use with PDU