Rittal AX Series Plastic Cable Entry Seal for Use with Plastic Gland Plate
- RS Stock No.:
- 265-1269
- Mfr. Part No.:
- 2580125
- Brand:
- Rittal
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$9.16
(exc. GST)
$10.08
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $9.16 | $45.80 |
*price indicative
- RS Stock No.:
- 265-1269
- Mfr. Part No.:
- 2580125
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal SZ Slotted Seal insert in conjunction with the inlays allows individual cable entry, even with preassembled cables.
Large insert design
Specifications
Attribute | Value |
---|---|
Type | Cable Entry Seal |
For Use With | Plastic Gland Plate |
Material | Plastic |
Series | AX |
Related links
- Rittal AX Series Plastic Cable Entry Seal for Use with Plastic Gland Plate
- Rittal AX Series Plastic Corner Inlay for Use with Plastic Gland Plate
- Rittal AX Series Plastic Insert for Use with Plastic Gland Plate
- Rittal AX Series Plastic for Use with Plastic Gland Plate
- Rittal SZ Series Plastic Gland Plate, 436mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 301mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 401mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 447mm W for Use with AX