nVent SCHROFF Steel Document Pocket for Use with All Cabinets
- RS Stock No.:
- 255-3904
- Mfr. Part No.:
- 21126-271
- Brand:
- nVent SCHROFF
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.08
(exc. GST)
$58.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.08 |
- RS Stock No.:
- 255-3904
- Mfr. Part No.:
- 21126-271
- Brand:
- nVent SCHROFF
Related links
- nVent SCHROFF Plug-in Unit
- nVent SCHROFF Assembly Tool for Use with 19 inch Subracks
- nVent SCHROFF, 4U, 19-Inch Rack Mount Case, CompacPRO Ventilated,...
- nVent SCHROFF Front Panel, 3U, 42HP
- nVent SCHROFF Steel Rear Panel, 20U
- nVent SCHROFF Steel Rack Panel
- nVent SCHROFF Steel Base Plate
- nVent SCHROFF Steel Rear Panel, 25U