RS PRO 15 Cell Black, Red Polypropylene Compartment Box, 91 mm x 416mm x 336 mm
- RS Stock No.:
- 136-8908
- Brand:
- RS PRO
Subtotal (1 unit)*
$161.28
(exc. GST)
$177.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.28 |
*price indicative
- RS Stock No.:
- 136-8908
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compartment Box | |
| Number of Compartments | 15 | |
| Height | 91mm | |
| Width | 416mm | |
| Depth | 336mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Black, Red | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compartment Box | ||
Number of Compartments 15 | ||
Height 91mm | ||
Width 416mm | ||
Depth 336mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Black, Red | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO 15 Cell Black, Red Polypropylene Compartment Box, 91 mm x 416 mm x 336 mm
This RS PRO compartment box is a storage container that can hold a variety of items. It comes with removable pick-boxes so that you can adjust the interior space to suit your needs and the item stored.
The product is made from a polypropylene (PP) and calcium carbonate mixture to ensure it's both strong and resistant to oil and grease. There are two plastic locks to secure the lid, meaning your contents won't spill and the items won't migrate from one compartment to another. You can easily identify the contents of the box without opening it thanks to its transparent lid. Durable hinges on the locks and handle limit wear and tear when opening and closing the unit.
You can use this compartment box in settings such as your garage, home or workshop. It safely stores items and protects them from environmental elements like dust and humidity.
Features and Benefits
• Black, red colour
• Measurements of 91 (height) x 336 (depth) x 416 mm (width)
• Polypropylene (PP) material
• 15 compartments
• Transparent lid
Related links
- RS PRO 12 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 8 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 48 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 1 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 24 Cell Red 91 mm x 416mm x 336 mm
- Raaco 15 Cell Red Polypropylene Compartment Box, 57 mm x 338mm x 260 mm
- Raaco 15 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- RS PRO 7 Cell Black Polypropylene Compartment Box, 30 mm x 122mm x 175 mm
