nVent SCHROFF 21100 Series Polyamide Sleeve for Use with Front Panels x 15 mm x 6mm
- RS Stock No.:
- 255-0754
- Mfr. Part No.:
- 21100-566
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
$38.70
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.387 | $38.70 |
*price indicative
- RS Stock No.:
- 255-0754
- Mfr. Part No.:
- 21100-566
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Flexible Sleeve | |
| Accessory Type | Sleeve | |
| Length | 15mm | |
| For Use With | Front Panels | |
| Width | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| Thread Size | M6 | |
| Mounting plate type | Slotted | |
| Series | 21100 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Flexible Sleeve | ||
Accessory Type Sleeve | ||
Length 15mm | ||
For Use With Front Panels | ||
Width 6mm | ||
Material Polyamide | ||
Colour Black | ||
Thread Size M6 | ||
Mounting plate type Slotted | ||
Series 21100 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Sleeve, guides the collar screw when fastening the front panel for M6. Sleeve is inserted into the elongated hole of the 19" bracket of the side panel type L.
Guides the collar screw
Works with front panels
RoHS compliant
Related links
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8mm
- nVent SCHROFF 21100 Series Plastic Clip for Use with Extractor Handle x 20 mm x 1m
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
