Rose Galvanised Steel Mounting Plate, 1.5mm H, 127mm W, 127mm L for Use with Aluminium Standard Enclosures 01.141409
- RS Stock No.:
- 254-5078
- Mfr. Part No.:
- 10011027
- Brand:
- Rose
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$65.69
(exc. GST)
$72.26
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $65.69 |
5 + | $59.72 |
- RS Stock No.:
- 254-5078
- Mfr. Part No.:
- 10011027
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 01.141409 having height is 127 mm and width is 127 mm.
Height is 127 mm
Width is 127 mm
Width is 127 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 127mm |
Height | 1.5mm |
Length | 127mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | Aluminium Standard Enclosures 01.141409 |
Related links
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 127mm W, 187mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 167mm W, 167mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 144.4mm W, 143mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 88mm W, 148mm L for...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 109mm W, 107mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 164mm W, 69mm L for...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 167mm W, 267mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 243mm W, 143mm L...