Legrand, Plastic
- RS Stock No.:
- 253-8798
- Mfr. Part No.:
- 069598L
- Brand:
- Legrand
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$31.64
(exc. GST)
$34.80
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $31.64 | $3.164 |
*price indicative
- RS Stock No.:
- 253-8798
- Mfr. Part No.:
- 069598L
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Related links
- Legrand Blanking Plug, M20, Plastic, Threaded
- Legrand, Rubber
- Legrand Blanking Plug, Metal, 13mm Diameter
- Legrand Blanking Plug, Unthreaded
- HellermannTyton Blanking Plug, 5mm Hole Diameter, Plastic, 7mm...
- HellermannTyton Blanking Plug, 5mm Hole Diameter, Plastic, 5mm...
- Legrand Plastic
- HellermannTyton Blanking Plug, 13mm Hole Diameter, Plastic, 15mm...