Hager Steel Terminal Support
- RS Stock No.:
- 252-2618
- Mfr. Part No.:
- GZ30A
- Brand:
- Hager
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.14
(exc. GST)
$11.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.14 |
- RS Stock No.:
- 252-2618
- Mfr. Part No.:
- GZ30A
- Brand:
- Hager
Related links
- Hager Steel Terminal Cover, 328mm W, 54mm L
- Hager Steel Terminal Cover, 350mm W, 300mm L
- Hager Steel Terminal Cover, 110mm W, 54mm L
- Hager Steel Connector
- Hager Steel Earthing Bar
- Schneider Electric Terminal Support for Use with Prisma P Enclosure
- Hager Steel Extension Frame, 355mm W, 875mm L
- Hager Steel Back Plate, 355mm W, 250mm L