Hager Steel Terminal Cover, 328mm W, 54mm L
- RS Stock No.:
- 252-2639
- Mfr. Part No.:
- VZ416
- Brand:
- Hager
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$24.71
(exc. GST)
$27.18
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $24.71 | $247.10 |
*price indicative
- RS Stock No.:
- 252-2639
- Mfr. Part No.:
- VZ416
- Brand:
- Hager
Related links
- Hager Steel Terminal Cover, 110mm W, 54mm L
- Hager Steel Terminal Cover, 350mm W, 300mm L
- Hammond Steel Mounting Plate, 54mm W, 54mm L for Use with Flanged...
- Hager Plastic Terminal Cover, 54mm W, 7mm L
- Hager Steel Terminal Support
- Hager Steel Back Plate, 355mm W, 250mm L
- Phoenix Contact RAL 7035 Polyamide Terminal Cover, 20mm W, 19.5mm L
- Phoenix Contact RAL 9005 Polyamide Terminal Cover, 20mm W, 21.6mm L