Hager Steel Extension Frame, 355mm W, 875mm L
- RS Stock No.:
- 252-2615
- Mfr. Part No.:
- GR418CN
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2615
- Mfr. Part No.:
- GR418CN
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Extension Frame | |
| Width | 355mm | |
| Length | 875mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Extension Frame | ||
Width 355mm | ||
Length 875mm | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Hager extension for gamma 18 enclosure, 4 rows + control panel enclosure with high quality, reliability and ease of installation used with orion enclosures.
Installed product depth is 50mm
Product height installed is 875mm
Installed product width is 355mm
IP30 security rating
Product height installed is 875mm
Installed product width is 355mm
IP30 security rating
Related links
- Schneider Electric Steel Extension Frame for Use with Spacial SBM Enclosure, 300 x 300 x 80mm
- Fibox Polycarbonate Enclosure Frame 280 mm W, 560 mm L For Use With EK Enclosure
- Rittal Extension Frame For Use With Assemble Frame
- Hager Steel Terminal Cover 300 mm L for Use with Enclosure
- Hager Steel Terminal Cover Universal 54 mm L for Use with Enclosure
- Hager Steel Terminal Cover 54 mm L for Use with Vector Enclosures
- Hager Steel Back Plate 250 mm L for Use with Enclosure
- HENSEL FP Series Extension Frame
