Hager Plastic Accessory Kit

Subtotal (1 unit)*

$57.61

(exc. GST)

$63.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.61

*price indicative

RS Stock No.:
252-2594
Mfr. Part No.:
FZ401
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Type

Accessory Kit

Length

5mm

Width

1mm

Material

Plastic

COO (Country of Origin):
DE
The Hager is cable entry plug set for enclosures IP54 universal with high quality, reliability and ease of installation used with orion enclosures.

Height of installed product is 1mm
Plastic material
White color

Related links