Hager Enclosure Accessory
- RS Stock No.:
- 252-2629
- Mfr. Part No.:
- UC310H
- Brand:
- Hager
Subtotal (1 unit)*
$239.46
(exc. GST)
$263.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.46 |
*price indicative
- RS Stock No.:
- 252-2629
- Mfr. Part No.:
- UC310H
- Brand:
- Hager
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
| Brand | Hager | |
| Product Type | Enclosure Accessory | |
| Colour | Black RAL 9010 | |
| Standards/Approvals | No | |
| Depth | 200mm | |
| Width | 350mm | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Enclosure Accessory | ||
Colour Black RAL 9010 | ||
Standards/Approvals No | ||
Depth 200mm | ||
Width 350mm | ||
Length 300mm | ||
- COO (Country of Origin):
- IT
The Hager insulating equipment kit with high quality, reliability and ease of installation used with orion enclosures.
Depth of installed product is 200 mm
Height of installed product is 300 mm
Width of installed product is 350 mm
Number of units is 20
Quantity of section in width is 1
Quantity of rails is 1
Related links
- Hager Steel Enclosure Accessory
- Hager Steel Enclosure Accessory, European directive WEEE
- Hager Consumer Unit, 630A IP55 FM
- Hager Plastic Consumer Unit, 16A IP30 FD
- Hager Consumer Unit RoHS IP55 FM
- Hager Plastic Consumer Unit, 160A IP30 Vega D
- Hager Consumer Units | RS
- Hager Stainless Steel Mounting Plate 480 mm L for Use with Enclosure