ABB Steel Front Trim for Use with 2/10RG3, 2/10RG4, 2/10RG6, 2/10RG8
- RS Stock No.:
- 237-6297
- Mfr. Part No.:
- 2CPX045946R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$518.80
(exc. GST)
$570.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $518.80 |
*price indicative
- RS Stock No.:
- 237-6297
- Mfr. Part No.:
- 2CPX045946R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Front Trim | |
| Length | 30mm | |
| For Use With | 2/10RG3, 2/10RG4, 2/10RG6, 2/10RG8 | |
| Width | 614mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Front Trim | ||
Length 30mm | ||
For Use With 2/10RG3, 2/10RG4, 2/10RG6, 2/10RG8 | ||
Width 614mm | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The ABB RFB210 front trim frame has overall height 10 and used for dead front assembly with covers (mounting position of covers max. 27 mm from the front edge of the front trim frame).
2 panel wide
Related links
- ABB Steel Front Trim for Use with 5/10RG3 5/10RG6, 5/10RG8
- ABB Plinth for use with 2/8R6 2/10R6, 2/10RG6
- ABB Base Plate 509mm L for Use with 2/8R6 2/10R6, 2/10RG6
- ABB Plinth for use with 4/8R8 4/10R8, 4/10RG8
- ABB Base Plate 709mm L for Use with 4/8R8 4/10R8, 4/10RG8
- ABB Base Plate 709mm L for Use with 5/8R8 5/10R8, 5/10RG8
- ABB Steel Front Trim for Use with 1/8RG3 1/8RG6
- ABB Steel Front Trim for Use with 4/8RG3 4/8RG6, 4/8RG8
