- RS Stock No.:
- 236-7180
- Mfr. Part No.:
- 2CPX045942R9999
- Brand:
- ABB
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1
$488.80
(exc. GST)
$537.68
(inc. GST)
Box(es) | Per Box |
1 + | $488.80 |
- RS Stock No.:
- 236-7180
- Mfr. Part No.:
- 2CPX045942R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RFB38 front trim frame has overall height 8 and used for dead front assembly with covers (mounting position of covers max. 27 mm from the front edge of the front trim frame).
3 panel wide
Specifications
Attribute | Value |
---|---|
Type | Front Plate Frame |
Length | 30mm |
For Use With | Cabinets TriLine |
Width | 864mm |
Related links
- ABB Sheet Steel Frame for Use with Cabinets TriLine
- ABB RAL 7035 Sheet Steel Frame with Rear Wall 325mm L For Use With...
- ABB RAL 7035 Galvanised Steel Frame with Rear Wall 825mm L For Use...
- ABB RAL 7035 Roof Plate 625mm L for Use with Cabinets TriLine
- ABB Base Plate 212mm L for Use with Cabinets TriLine
- ABB Base Plate 312mm L for Use with Cabinets TriLine
- ABB Base Plate 509mm L for Use with Cabinets TriLine
- ABB Base Plate 709mm L for Use with Cabinets TriLine