Better World
Schneider Electric NSYPHX Series Feet for Use with Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM,
- RS Stock No.:
- 236-2890
- Mfr. Part No.:
- NSYPHX200
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,807.77
(exc. GST)
$3,088.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,807.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2890
- Mfr. Part No.:
- NSYPHX200
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial 4 hygienic stainless-steel adjustable screw jack which has a height of 200 mm. It is compatible with spacial SF, SM, SD, SFX, SMX and SDX ranges.
Green premium product
Surface finish micro beaded
Mercury free
REACh free of SVHC
Surface finish micro beaded
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Type | Feet |
For Use With | Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX |
Width | 17mm |
Dimensions | 200 x 17mm |
Height | 200mm |
Series | NSYPHX |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD,...
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric NSYM Series Bracket for Use with Spacial SD,...
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG,...
- Schneider Electric NSYMP Series Mounting Plate, 2200mm H, 1m W for...
- Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 1200mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 800mm H For...
- Schneider Electric NSYCFP Series Cable Rail, 600mm W For Use With...