ABB SR/SRN Series Steel Plate for Use with Enclosure, 1000 x 800 x 960mm

Subtotal (1 unit)*

$209.34

(exc. GST)

$230.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.34

*price indicative

RS Stock No.:
235-2489
Mfr. Part No.:
PF1080
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Plate

Length

960mm

For Use With

Enclosure

Width

800mm

Material

Steel

Dimensions

1000 x 800 x 960mm

Height

1000mm

Series

SR/SRN

COO (Country of Origin):
IT
The ABB blind back plate for enclosure. Suitable for SR2, SRX and SR2 EMC. It has 1000 mm height and 800 mm width.

Steel material
Galvanized surface finishing

Related links